TPSA684K035R6000 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.03273
Datasheet

Similar


KYOCERA AVX
In Stock: 5.706
Unit Price: kr.3.49000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.71697
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.57977
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.1.39132
Datasheet

Similar


Vishay Sprague
In Stock: 2.521
Unit Price: kr.2.98000
Datasheet

Similar


KEMET
In Stock: 1.147
Unit Price: kr.3.04000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.94480
Datasheet
0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm
1206 (3216 Metric) TPS Chip Caps

TPSA684K035R6000

DigiKey Part Number
478-2411-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSA684K035R6000
Description
CAP TANT 0.68UF 10% 35V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.68 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 6Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSA684K035R6000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
6Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSA684K035Y6000KYOCERA AVX0TPSA684K035Y6000-NDkr.2.03273Direct
TAJA684K035RNJKYOCERA AVX5.706478-2341-1-NDkr.3.49000Similar
TAJS684K035RNJKYOCERA AVX0TAJS684K035RNJ-NDkr.1.71697Similar
593D684X9035A2TE3Vishay Sprague0593D684X9035A2TE3-NDkr.1.57977Direct
TR3A684K035C6000Vishay Sprague0718-TR3A684K035C6000TR-NDkr.1.39132Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.2.97692kr.11,907.68
Unit Price without VAT:kr.2.97692
Unit Price with VAT:kr.3.72115