Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA475M016R2000

DigiKey Part Number
478-11099-2-ND - Tape & Reel (TR)
478-11099-1-ND - Cut Tape (CT)
478-11099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA475M016R2000
Description
CAP TANT 4.7UF 20% 16V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 2Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.313
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.26000kr.3.26
10kr.1.99000kr.19.90
50kr.1.49240kr.74.62
100kr.1.33950kr.133.95
500kr.1.08172kr.540.86
1.000kr.1.00198kr.1,001.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.95517kr.1,910.34
4.000kr.0.90013kr.3,600.52
6.000kr.0.87257kr.5,235.42
10.000kr.0.84202kr.8,420.20
14.000kr.0.82416kr.11,538.24
20.000kr.0.80698kr.16,139.60
24.000kr.0.79885kr.19,172.40
48.000kr.0.77144kr.37,029.12
50.000kr.0.76998kr.38,499.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.26000
Unit Price with VAT:kr.4.07500