Similar

TPSA475K010H1400 | |
|---|---|
DigiKey Part Number | TPSA475K010H1400-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA475K010H1400 |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.4Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1.4Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3A475K010C1400 | Vishay Sprague | 2.959 | 718-1757-1-ND | kr.4.88000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.66171 | kr.9,323.42 |
| Unit Price without VAT: | kr.4.66171 |
|---|---|
| Unit Price with VAT: | kr.5.82714 |


