Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA336K006R0600

DigiKey Part Number
478-1755-2-ND - Tape & Reel (TR)
478-1755-1-ND - Cut Tape (CT)
478-1755-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA336K006R0600
Description
CAP TANT 33UF 10% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSA336K006R0600 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.681
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.61000kr.4.61
10kr.2.88600kr.28.86
50kr.2.20680kr.110.34
100kr.1.99740kr.199.74
500kr.1.64428kr.822.14
1.000kr.1.53523kr.1,535.23
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.47440kr.2,948.80
4.000kr.1.39904kr.5,596.16
6.000kr.1.36130kr.8,167.80
10.000kr.1.31948kr.13,194.80
14.000kr.1.29502kr.18,130.28
20.000kr.1.27149kr.25,429.80
24.000kr.1.26035kr.30,248.40
48.000kr.1.22280kr.58,694.40
50.000kr.1.22081kr.61,040.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.61000
Unit Price with VAT:kr.5.76250