Upgrade
Similar
Direct
Similar
Similar
Similar

TPSA335M020R2500 | |
|---|---|
DigiKey Part Number | TPSA335M020R2500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA335M020R2500 |
Description | CAP TANT 3.3UF 20% 20V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 2.5Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 2.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated 20 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA335K020R2500 | KYOCERA AVX | 3.592 | 478-2401-1-ND | kr.4.37000 | Upgrade |
| TAJA335M020RNJ | KYOCERA AVX | 0 | TAJA335M020RNJ-ND | kr.1.19772 | Similar |
| 593D335X0020A2TE3 | Vishay Sprague | 0 | 593D335X0020A2TE3-ND | kr.1.34982 | Direct |
| 293D335X0020A2TE3 | Vishay Sprague | 0 | 293D335X0020A2TE3-ND | kr.0.92583 | Similar |
| T491A335M020AT | KEMET | 1.500 | 399-8285-1-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.28548 | kr.4,570.96 |
| Unit Price without VAT: | kr.2.28548 |
|---|---|
| Unit Price with VAT: | kr.2.85685 |







