
TPSA226M006R0500 | |
---|---|
DigiKey Part Number | 478-9037-2-ND - Tape & Reel (TR) 478-9037-1-ND - Cut Tape (CT) 478-9037-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA226M006R0500 |
Description | CAP TANT 22UF 20% 6.3V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.33000 | kr.3.33 |
10 | kr.2.03500 | kr.20.35 |
50 | kr.1.52960 | kr.76.48 |
100 | kr.1.37410 | kr.137.41 |
500 | kr.1.11066 | kr.555.33 |
1.000 | kr.1.02931 | kr.1,029.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.81539 | kr.1,630.78 |
4.000 | kr.0.76635 | kr.3,065.40 |
6.000 | kr.0.74181 | kr.4,450.86 |
10.000 | kr.0.71461 | kr.7,146.10 |
14.000 | kr.0.69870 | kr.9,781.80 |
20.000 | kr.0.68341 | kr.13,668.20 |
24.000 | kr.0.67615 | kr.16,227.60 |
48.000 | kr.0.65174 | kr.31,283.52 |
50.000 | kr.0.65045 | kr.32,522.50 |
Unit Price without VAT: | kr.3.33000 |
---|---|
Unit Price with VAT: | kr.4.16250 |