22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA226K006R0500

DigiKey Part Number
478-7994-2-ND - Tape & Reel (TR)
478-7994-1-ND - Cut Tape (CT)
478-7994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA226K006R0500
Description
CAP TANT 22UF 10% 6.3V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.659
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.2.20000kr.22.00
50kr.1.65480kr.82.74
100kr.1.48800kr.148.80
500kr.1.20574kr.602.87
1.000kr.1.11857kr.1,118.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.04686kr.2,093.72
4.000kr.0.98787kr.3,951.48
6.000kr.0.95832kr.5,749.92
10.000kr.0.92558kr.9,255.80
14.000kr.0.90644kr.12,690.16
20.000kr.0.88803kr.17,760.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250