
TPSA225K010R1800 | |
|---|---|
DigiKey Part Number | 478-1753-2-ND - Tape & Reel (TR) 478-1753-1-ND - Cut Tape (CT) 478-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA225K010R1800 |
Description | CAP TANT 2.2UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TPSA225K010R1800 Models |
Category | ESR (Equivalent Series Resistance) 1.8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.06700 | kr.20.67 |
| 50 | kr.1.54940 | kr.77.47 |
| 100 | kr.1.39040 | kr.139.04 |
| 500 | kr.1.12320 | kr.561.60 |
| 1.000 | kr.1.04052 | kr.1,040.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.97259 | kr.1,945.18 |
| 4.000 | kr.0.91667 | kr.3,666.68 |
| 6.000 | kr.0.88867 | kr.5,332.02 |
| 10.000 | kr.0.85763 | kr.8,576.30 |
| 14.000 | kr.0.83949 | kr.11,752.86 |
| 20.000 | kr.0.82204 | kr.16,440.80 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

