2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSA225K010R1800

DigiKey Part Number
478-1753-2-ND - Tape & Reel (TR)
478-1753-1-ND - Cut Tape (CT)
478-1753-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSA225K010R1800
Description
CAP TANT 2.2UF 10% 10V 1206
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
TPSA225K010R1800 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.8Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±10%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.146
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.36000kr.3.36
10kr.2.06700kr.20.67
50kr.1.54940kr.77.47
100kr.1.39040kr.139.04
500kr.1.12320kr.561.60
1.000kr.1.04052kr.1,040.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.97259kr.1,945.18
4.000kr.0.91667kr.3,666.68
6.000kr.0.88867kr.5,332.02
10.000kr.0.85763kr.8,576.30
14.000kr.0.83949kr.11,752.86
20.000kr.0.82204kr.16,440.80
Manufacturers Standard Package
Unit Price without VAT:kr.3.36000
Unit Price with VAT:kr.4.20000