Direct
Similar
Similar
Similar

TPSA224K050R7000 | |
|---|---|
DigiKey Part Number | 478-2419-2-ND - Tape & Reel (TR) 478-2419-1-ND - Cut Tape (CT) 478-2419-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSA224K050R7000 |
Description | CAP TANT 0.22UF 10% 50V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Molded Tantalum Capacitors 50 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 7Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA224K050A7000 | KYOCERA AVX | 0 | TPSA224K050A7000-ND | kr.4.66171 | Direct |
| TAJA224K050RNJ | KYOCERA AVX | 3.569 | 478-2376-1-ND | kr.3.87000 | Similar |
| TAJS224K050RNJ | KYOCERA AVX | 0 | TAJS224K050RNJ-ND | kr.2.00509 | Similar |
| 293D224X9050A2TE3 | Vishay Sprague | 0 | 293D224X9050A2TE3-ND | kr.1.15769 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.3.24000 | kr.32.40 |
| 50 | kr.2.48660 | kr.124.33 |
| 100 | kr.2.25580 | kr.225.58 |
| 500 | kr.1.86536 | kr.932.68 |
| 1.000 | kr.1.74464 | kr.1,744.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.64533 | kr.3,290.66 |
| 4.000 | kr.1.56357 | kr.6,254.28 |
| 6.000 | kr.1.52262 | kr.9,135.72 |
| 10.000 | kr.1.47723 | kr.14,772.30 |
| 14.000 | kr.1.45070 | kr.20,309.80 |
| 20.000 | kr.1.42517 | kr.28,503.40 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |





