Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPSA106M016S1000V | |
|---|---|
DigiKey Part Number | 478-TPSA106M016S1000VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSA106M016S1000V |
Description | CAP TANT 10UF 20% 16V 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.071" (1.80mm) |
Voltage - Rated | Manufacturer Size Code A |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSA106M016R1000 | KYOCERA AVX | 0 | 478-TPSA106M016R1000TR-ND | kr.5.05463 | Parametric Equivalent |
| TPSA106M016R1000V | KYOCERA AVX | 0 | 478-TPSA106M016R1000VTR-ND | kr.5.81324 | Parametric Equivalent |
| TPSA106M016S1000 | KYOCERA AVX | 0 | 478-TPSA106M016S1000TR-ND | kr.5.05461 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.5.81325 | kr.46,506.00 |
| Unit Price without VAT: | kr.5.81325 |
|---|---|
| Unit Price with VAT: | kr.7.26656 |


