Parametric Equivalent
Parametric Equivalent

TPMV687M006H0023 | |
|---|---|
DigiKey Part Number | 478-TPMV687M006H0023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPMV687M006H0023 |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric) 23mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 23mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 2924 (7361 Metric) |
Capacitance | Size / Dimension 0.287" L x 0.240" W (7.30mm x 6.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.148" (3.75mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code V |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPMV687M006S0023 | KYOCERA AVX | 0 | 478-TPMV687M006S0023TR-ND | kr.42.37403 | Parametric Equivalent |
| T510E687M006AHE023 | KEMET | 0 | 399-T510E687M006AHE023TR-ND | kr.39.57682 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.58.00848 | kr.23,203.39 |
| Unit Price without VAT: | kr.58.00848 |
|---|---|
| Unit Price with VAT: | kr.72.51060 |



