Direct
Upgrade
Similar

TPMV108M004R0018 | |
|---|---|
DigiKey Part Number | 478-9028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPMV108M004R0018 |
Description | CAP TANT 1000UF 20% 4V 2924 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF Molded Tantalum Capacitors 4 V 2924 (7361 Metric) 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.26.97248 | kr.21,577.98 |
| Unit Price without VAT: | kr.26.97248 |
|---|---|
| Unit Price with VAT: | kr.33.71560 |


