68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 45mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME686M025R0045

DigiKey Part Number
478-3640-2-ND - Tape & Reel (TR)
478-3640-1-ND - Cut Tape (CT)
478-3640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME686M025R0045
Description
CAP TANT 68UF 20% 25V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 45mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
45mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±20%
Manufacturer Size Code
E
Voltage - Rated
25 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJE686M025RNJKYOCERA AVX7.439478-3961-1-NDkr.16.80000Similar
TPME686M025R0055KYOCERA AVX880478-9025-1-NDkr.157.80000Similar
T510X686M025ATE045KEMET767399-18110-1-NDkr.51.61000Direct
T510X686K025ATE045KEMET390399-5230-1-NDkr.73.04000Upgrade
T491X686M025ATKEMET1.253399-3823-1-NDkr.18.64000Similar
In-Stock: 88
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.48.44000kr.48.44
10kr.36.01800kr.360.18
50kr.31.06220kr.1,553.11
100kr.29.52860kr.2,952.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.37.35228kr.14,940.91
800kr.36.28794kr.29,030.35
1.200kr.35.75448kr.42,905.38
Manufacturers Standard Package
Unit Price without VAT:kr.48.44000
Unit Price with VAT:kr.60.55000