47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 55mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME476K035R0055

DigiKey Part Number
478-3643-2-ND - Tape & Reel (TR)
478-3643-1-ND - Cut Tape (CT)
478-3643-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME476K035R0055
Description
CAP TANT 47UF 10% 35V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 55mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
55mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
35 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJE476K035RNJKYOCERA AVX5.775478-3074-1-NDkr.16.10000Similar
TPME476K035R0065KYOCERA AVX25478-3308-1-NDkr.43.62000Similar
TPSE476K035R0200KYOCERA AVX2.167478-3109-1-NDkr.20.16000Similar
TPSE476K035R0250KYOCERA AVX2.731478-2417-1-NDkr.27.45000Similar
T491X476K035ATKEMET274399-3821-1-NDkr.21.24000Similar
In-Stock: 226
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.62000kr.43.62
10kr.32.16300kr.321.63
50kr.27.60940kr.1,380.47
100kr.26.20070kr.2,620.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.33.01650kr.13,206.60
800kr.32.03855kr.25,630.84
1.200kr.31.54843kr.37,858.12
2.000kr.31.00520kr.62,010.40
Manufacturers Standard Package
Unit Price without VAT:kr.43.62000
Unit Price with VAT:kr.54.52500