
TPME226M035R0100 | |
|---|---|
DigiKey Part Number | 478-TPME226M035R0100TR-ND - Tape & Reel (TR) 478-TPME226M035R0100CT-ND - Cut Tape (CT) 478-TPME226M035R0100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME226M035R0100 |
Description | CAP TANT 22UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.55000 | kr.55.55 |
| 10 | kr.41.79200 | kr.417.92 |
| 50 | kr.36.29960 | kr.1,814.98 |
| 100 | kr.34.59900 | kr.3,459.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.32.94353 | kr.13,177.41 |
| 800 | kr.31.96758 | kr.25,574.06 |
| 1.200 | kr.31.47858 | kr.37,774.30 |
| 2.000 | kr.30.93656 | kr.61,873.12 |
| Unit Price without VAT: | kr.55.55000 |
|---|---|
| Unit Price with VAT: | kr.69.43750 |

