
TPME226K050R0100 | |
|---|---|
DigiKey Part Number | 478-7993-2-ND - Tape & Reel (TR) 478-7993-1-ND - Cut Tape (CT) 478-7993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME226K050R0100 |
Description | CAP TANT 22UF 10% 50V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.79000 | kr.41.79 |
| 10 | kr.30.81000 | kr.308.10 |
| 50 | kr.26.43460 | kr.1,321.73 |
| 100 | kr.25.07970 | kr.2,507.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.23.50673 | kr.9,402.69 |
| 800 | kr.22.73544 | kr.18,188.35 |
| 1.200 | kr.22.34880 | kr.26,818.56 |
| 2.000 | kr.21.92032 | kr.43,840.64 |
| 2.800 | kr.21.66962 | kr.60,674.94 |
| Unit Price without VAT: | kr.41.79000 |
|---|---|
| Unit Price with VAT: | kr.52.23750 |

