
TPME157M016R0030 | |
|---|---|
DigiKey Part Number | 478-3632-2-ND - Tape & Reel (TR) 478-3632-1-ND - Cut Tape (CT) 478-3632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME157M016R0030 |
Description | CAP TANT 150UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.20.70693 | kr.8,282.77 |
| 800 | kr.19.99846 | kr.15,998.77 |
| 1.200 | kr.19.64358 | kr.23,572.30 |
| 2.000 | kr.19.25016 | kr.38,500.32 |
| 2.800 | kr.19.02004 | kr.53,256.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.54000 | kr.37.54 |
| 10 | kr.27.43200 | kr.274.32 |
| 50 | kr.23.41220 | kr.1,170.61 |
| 100 | kr.22.16800 | kr.2,216.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.25000 | kr.37.25 |
| 10 | kr.27.21900 | kr.272.19 |
| 50 | kr.23.23080 | kr.1,161.54 |
| 100 | kr.21.99620 | kr.2,199.62 |
| Unit Price without VAT: | kr.37.25000 |
|---|---|
| Unit Price with VAT: | kr.46.56250 |

