Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPME157K020R0035

DigiKey Part Number
478-5253-2-ND - Tape & Reel (TR)
478-5253-1-ND - Cut Tape (CT)
478-5253-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPME157K020R0035
Description
CAP TANT 150UF 10% 20V 2917
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 35mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 231
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.29.25000kr.29.25
10kr.21.01800kr.210.18
50kr.17.73700kr.886.85
100kr.16.72190kr.1,672.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.15.50225kr.6,200.90
800kr.14.92456kr.11,939.65
1.200kr.14.63509kr.17,562.11
2.000kr.14.31418kr.28,628.36
2.800kr.14.12656kr.39,554.37
4.000kr.13.94602kr.55,784.08
Manufacturers Standard Package
Unit Price without VAT:kr.29.25000
Unit Price with VAT:kr.36.56250