
TPMD687K004R0025 | |
---|---|
DigiKey Part Number | 478-4634-2-ND - Tape & Reel (TR) 478-4634-1-ND - Cut Tape (CT) 478-4634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD687K004R0025 |
Description | CAP TANT 680UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 25mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 4 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.98000 | kr.38.98 |
10 | kr.28.57600 | kr.285.76 |
50 | kr.24.43520 | kr.1,221.76 |
100 | kr.23.15580 | kr.2,315.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr.18.04198 | kr.9,020.99 |
Unit Price without VAT: | kr.38.98000 |
---|---|
Unit Price with VAT: | kr.48.72500 |