
TPMD477K006R0030 | |
|---|---|
DigiKey Part Number | 478-4632-2-ND - Tape & Reel (TR) 478-4632-1-ND - Cut Tape (CT) 478-4632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPMD477K006R0030 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 30mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.62000 | kr.34.62 |
| 10 | kr.25.11300 | kr.251.13 |
| 50 | kr.21.33280 | kr.1,066.64 |
| 100 | kr.20.16250 | kr.2,016.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.18.18148 | kr.9,090.74 |
| 1.000 | kr.17.56795 | kr.17,567.95 |
| 1.500 | kr.17.26048 | kr.25,890.72 |
| 2.500 | kr.16.91964 | kr.42,299.10 |
| 3.500 | kr.16.72034 | kr.58,521.19 |
| Unit Price without VAT: | kr.34.62000 |
|---|---|
| Unit Price with VAT: | kr.43.27500 |

