
TPCR226K006R1500 | |
|---|---|
DigiKey Part Number | 478-4962-2-ND - Tape & Reel (TR) 478-4962-1-ND - Cut Tape (CT) 478-4962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCR226K006R1500 |
Description | CAP TANT 22UF 10% 6.3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 1.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCR226K006R1500 Models |
Category | ESR (Equivalent Series Resistance) 1.5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Tolerance ±10% | Height - Seated (Max) 0.059" (1.50mm) |
Voltage - Rated 6.3 V | Manufacturer Size Code R |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.44000 | kr.22.44 |
| 10 | kr.15.78000 | kr.157.80 |
| 50 | kr.13.12380 | kr.656.19 |
| 100 | kr.12.30280 | kr.1,230.28 |
| 500 | kr.10.91444 | kr.5,457.22 |
| 1.000 | kr.10.48452 | kr.10,484.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.03026 | kr.25,075.65 |
| 5.000 | kr.9.75630 | kr.48,781.50 |
| Unit Price without VAT: | kr.22.44000 |
|---|---|
| Unit Price with VAT: | kr.28.05000 |

