TAC_TLC Series 1608-10(EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPCL225K010R5000

DigiKey Part Number
478-5751-2-ND - Tape & Reel (TR)
478-5751-1-ND - Cut Tape (CT)
478-5751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPCL225K010R5000
Description
CAP TANT 2.2UF 10% 10V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
TPCL225K010R5000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
5Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.039" (1.00mm)
Lead Spacing
-
Manufacturer Size Code
L
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.60000kr.17.60
10kr.12.17900kr.121.79
50kr.10.02360kr.501.18
100kr.9.35620kr.935.62
500kr.8.22758kr.4,113.79
1.000kr.8.02944kr.8,029.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.7.54368kr.26,402.88
7.000kr.7.33707kr.51,359.49
Manufacturers Standard Package
Unit Price without VAT:kr.17.60000
Unit Price with VAT:kr.22.00000