
TPCL225K010R5000 | |
|---|---|
DigiKey Part Number | 478-5751-2-ND - Tape & Reel (TR) 478-5751-1-ND - Cut Tape (CT) 478-5751-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPCL225K010R5000 |
Description | CAP TANT 2.2UF 10% 10V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 10 V 0603 (1608 Metric) 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TPCL225K010R5000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | L | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.60000 | kr.17.60 |
| 10 | kr.12.17900 | kr.121.79 |
| 50 | kr.10.02360 | kr.501.18 |
| 100 | kr.9.35620 | kr.935.62 |
| 500 | kr.8.22758 | kr.4,113.79 |
| 1.000 | kr.8.02944 | kr.8,029.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.7.54368 | kr.26,402.88 |
| 7.000 | kr.7.33707 | kr.51,359.49 |
| Unit Price without VAT: | kr.17.60000 |
|---|---|
| Unit Price with VAT: | kr.22.00000 |

