Direct

TPCK475M003P8000 | |
|---|---|
DigiKey Part Number | TPCK475M003P8000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPCK475M003P8000 |
Description | CAP TANT 4.7UF 20% 3V 0402 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 3 V 0402 (1005 Metric) 8Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 8Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Rated 3 V | Manufacturer Size Code K |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPCK475M003Q8000 | KYOCERA AVX | 0 | TPCK475M003Q8000-ND | kr.9.63122 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.8.24200 | kr.82,420.00 |
| Unit Price without VAT: | kr.8.24200 |
|---|---|
| Unit Price with VAT: | kr.10.30250 |


