
TLNN476M010R6000 | |
|---|---|
DigiKey Part Number | 478-TLNN476M010R6000TR-ND - Tape & Reel (TR) 478-TLNN476M010R6000CT-ND - Cut Tape (CT) 478-TLNN476M010R6000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLNN476M010R6000 |
Description | CAP TANT 47UF 20% 10V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLNN476M010R6000 Models |
Category | ESR (Equivalent Series Resistance) 6Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code N |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.54000 | kr.11.54 |
| 10 | kr.7.69000 | kr.76.90 |
| 50 | kr.6.17900 | kr.308.95 |
| 100 | kr.5.71110 | kr.571.11 |
| 500 | kr.4.92086 | kr.2,460.43 |
| 1.000 | kr.4.67638 | kr.4,676.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.37420 | kr.13,122.60 |
| 6.000 | kr.4.22622 | kr.25,357.32 |
| 9.000 | kr.4.15207 | kr.37,368.63 |
| 15.000 | kr.4.06988 | kr.61,048.20 |
| Unit Price without VAT: | kr.11.54000 |
|---|---|
| Unit Price with VAT: | kr.14.42500 |

