1500 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJV158M006R0100

DigiKey Part Number
478-TLJV158M006R0100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLJV158M006R0100
Description
CAP TANT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1500 µF Molded Tantalum Capacitors 6.3 V 2924 (7361 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Molded
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2924 (7361 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.240" W (7.30mm x 6.10mm)
Capacitance
Height - Seated (Max)
0.148" (3.75mm)
Tolerance
±20%
Manufacturer Size Code
V
Voltage - Rated
6.3 V
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.24.67481kr.49,349.62
Unit Price without VAT:kr.24.67481
Unit Price with VAT:kr.30.84351