
TLJT226M016R1000 | |
|---|---|
DigiKey Part Number | 478-TLJT226M016R1000TR-ND - Tape & Reel (TR) 478-TLJT226M016R1000CT-ND - Cut Tape (CT) 478-TLJT226M016R1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJT226M016R1000 |
Description | CAP TANT 22UF 20% 16V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJT226M016R1000 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.95300 | kr.59.53 |
| 50 | kr.4.71940 | kr.235.97 |
| 100 | kr.4.33850 | kr.433.85 |
| 500 | kr.3.69558 | kr.1,847.79 |
| 1.000 | kr.3.49657 | kr.3,496.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.28645 | kr.8,216.12 |
| 5.000 | kr.3.15978 | kr.15,798.90 |
| 7.500 | kr.3.09630 | kr.23,222.25 |
| 12.500 | kr.3.02594 | kr.37,824.25 |
| 17.500 | kr.2.98478 | kr.52,233.65 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

