TLJR476M010R3200 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 144
Unit Price: kr.15.03000
Datasheet

Similar


KYOCERA AVX
In Stock: 3.845
Unit Price: kr.11.54000
Datasheet
47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3.2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLJR476M010R3200

DigiKey Part Number
478-5990-2-ND - Tape & Reel (TR)
478-5990-1-ND - Cut Tape (CT)
478-5990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJR476M010R3200
Description
CAP TANT 47UF 20% 10V 0805
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3.2Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLJR476M010R3200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
3.2Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Capacitance
Height - Seated (Max)
0.047" (1.20mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLCR476M010XTAKYOCERA AVX144478-3347-1-NDkr.15.03000Similar
TLNN476M010R6000KYOCERA AVX3.845478-TLNN476M010R6000CT-NDkr.11.54000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.30300kr.33.03
50kr.2.54240kr.127.12
100kr.2.30650kr.230.65
500kr.1.90948kr.954.74
1.000kr.1.78668kr.1,786.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.65705kr.4,142.62
5.000kr.1.57891kr.7,894.55
7.500kr.1.53977kr.11,548.28
12.500kr.1.49639kr.18,704.88
17.500kr.1.47103kr.25,743.03
25.000kr.1.44663kr.36,165.75
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500