
TLJR476M004R3000 | |
|---|---|
DigiKey Part Number | 478-TLJR476M004R3000TR-ND - Tape & Reel (TR) 478-TLJR476M004R3000CT-ND - Cut Tape (CT) 478-TLJR476M004R3000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJR476M004R3000 |
Description | CAP TANT 47UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJR476M004R3000 Models |
Category | ESR (Equivalent Series Resistance) 3Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code R |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.20200 | kr.32.02 |
| 50 | kr.2.45740 | kr.122.87 |
| 100 | kr.2.22850 | kr.222.85 |
| 500 | kr.1.84164 | kr.920.82 |
| 1.000 | kr.1.72207 | kr.1,722.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.59586 | kr.3,989.65 |
| 5.000 | kr.1.51980 | kr.7,599.00 |
| 7.500 | kr.1.48170 | kr.11,112.75 |
| 12.500 | kr.1.43947 | kr.17,993.38 |
| 17.500 | kr.1.41477 | kr.24,758.48 |
| 25.000 | kr.1.39103 | kr.34,775.75 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

