
TLJR336M006R3000 | |
|---|---|
DigiKey Part Number | 478-3344-2-ND - Tape & Reel (TR) 478-3344-1-ND - Cut Tape (CT) 478-3344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJR336M006R3000 |
Description | CAP TANT 33UF 20% 6.3V 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJR336M006R3000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.051" W (2.05mm x 1.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | R | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.78000 | kr.3.78 |
| 10 | kr.2.34200 | kr.23.42 |
| 50 | kr.1.77400 | kr.88.70 |
| 100 | kr.1.59810 | kr.159.81 |
| 500 | kr.1.30164 | kr.650.82 |
| 1.000 | kr.1.20998 | kr.1,209.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.13556 | kr.2,838.90 |
| 5.000 | kr.1.07613 | kr.5,380.65 |
| 7.500 | kr.1.04637 | kr.7,847.78 |
| 12.500 | kr.1.01339 | kr.12,667.38 |
| 17.500 | kr.0.99410 | kr.17,396.75 |
| 25.000 | kr.0.97554 | kr.24,388.50 |
| 30.000 | kr.0.96675 | kr.29,002.50 |
| 60.000 | kr.0.93714 | kr.56,228.40 |
| 62.500 | kr.0.93557 | kr.58,473.12 |
| Unit Price without VAT: | kr.3.78000 |
|---|---|
| Unit Price with VAT: | kr.4.72500 |

