47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 900mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 900mOhm
Ceramic 0805

TLJP476M006R0900

DigiKey Part Number
478-TLJP476M006R0900TR-ND - Tape & Reel (TR)
478-TLJP476M006R0900CT-ND - Cut Tape (CT)
478-TLJP476M006R0900DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLJP476M006R0900
Description
CAP TANT 47UF 20% 6.3V 0805
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 0805 (2012 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TLJP476M006R0900 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
900mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.081" L x 0.053" W (2.05mm x 1.35mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
P
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18.886
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.00000kr.13.00
10kr.8.75600kr.87.56
50kr.7.07800kr.353.90
100kr.6.55940kr.655.94
500kr.5.68368kr.2,841.84
1.000kr.5.41258kr.5,412.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.12632kr.12,815.80
5.000kr.4.95366kr.24,768.30
7.500kr.4.86716kr.36,503.70
12.500kr.4.77125kr.59,640.62
Manufacturers Standard Package
Unit Price without VAT:kr.13.00000
Unit Price with VAT:kr.16.25000