
TLJP336M010R3500 | |
|---|---|
DigiKey Part Number | 478-TLJP336M010R3500TR-ND - Tape & Reel (TR) 478-TLJP336M010R3500CT-ND - Cut Tape (CT) 478-TLJP336M010R3500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJP336M010R3500 |
Description | CAP TANT 33UF 20% 10V 0805 |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 0805 (2012 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJP336M010R3500 Models |
Category | ESR (Equivalent Series Resistance) 3.5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.053" W (2.05mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±20% | Manufacturer Size Code P |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.31000 | kr.8.31 |
| 10 | kr.5.42100 | kr.54.21 |
| 50 | kr.4.27700 | kr.213.85 |
| 100 | kr.3.92320 | kr.392.32 |
| 500 | kr.3.32736 | kr.1,663.68 |
| 1.000 | kr.3.14293 | kr.3,142.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.94818 | kr.7,370.45 |
| 5.000 | kr.2.83078 | kr.14,153.90 |
| 7.500 | kr.2.77195 | kr.20,789.62 |
| 12.500 | kr.2.70675 | kr.33,834.38 |
| 17.500 | kr.2.66860 | kr.46,700.50 |
| Unit Price without VAT: | kr.8.31000 |
|---|---|
| Unit Price with VAT: | kr.10.38750 |

