Similar
Similar

TLJN686M004R8000 | |
|---|---|
DigiKey Part Number | 478-5630-2-ND - Tape & Reel (TR) 478-5630-1-ND - Cut Tape (CT) 478-5630-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJN686M004R8000 |
Description | CAP TANT 68UF 20% 4V 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 4 V 0805 (2012 Metric) 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJN686M004R8000 Models |
Category | ESR (Equivalent Series Resistance) 8Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Capacitance | Height - Seated (Max) 0.039" (1.00mm) |
Tolerance ±20% | Manufacturer Size Code N |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLCR686M004RTA | KYOCERA AVX | 0 | TLCR686M004RTA-ND | kr.8.99813 | Similar |
| TLJR686M004R2900 | KYOCERA AVX | 0 | 478-4924-2-ND | kr.1.74200 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.33325 | kr.15,999.75 |
| Unit Price without VAT: | kr.5.33325 |
|---|---|
| Unit Price with VAT: | kr.6.66656 |



