
TLJK336M010R1500 | |
|---|---|
DigiKey Part Number | 478-TLJK336M010R1500TR-ND - Tape & Reel (TR) 478-TLJK336M010R1500CT-ND - Cut Tape (CT) 478-TLJK336M010R1500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLJK336M010R1500 |
Description | CAP TANT 33UF 20% 10V 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 1.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLJK336M010R1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | K | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.30000 | kr.15.30 |
| 10 | kr.10.47000 | kr.104.70 |
| 50 | kr.8.55420 | kr.427.71 |
| 100 | kr.7.96100 | kr.796.10 |
| 500 | kr.6.95872 | kr.3,479.36 |
| 1.000 | kr.6.68301 | kr.6,683.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.39012 | kr.19,170.36 |
| 6.000 | kr.6.19850 | kr.37,191.00 |
| 9.000 | kr.6.10244 | kr.54,921.96 |
| Unit Price without VAT: | kr.15.30000 |
|---|---|
| Unit Price with VAT: | kr.19.12500 |

