
TLCT107M010XTA | |
|---|---|
DigiKey Part Number | TLCT107M010XTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLCT107M010XTA |
Description | CAP TANT 100UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.73856 | kr.8,869.28 |
| Unit Price without VAT: | kr.17.73856 |
|---|---|
| Unit Price with VAT: | kr.22.17320 |

