1 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 5Ohm
TxC,TLC SERIES

TLCR105M035RTA

DigiKey Part Number
478-5265-2-ND - Tape & Reel (TR)
478-5265-1-ND - Cut Tape (CT)
478-5265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLCR105M035RTA
Description
CAP TANT 1UF 20% 35V 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 0805 (2012 Metric) 5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLCR105M035RTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.053" W (2.00mm x 1.35mm)
Capacitance
Height - Seated (Max)
0.059" (1.50mm)
Tolerance
±20%
Manufacturer Size Code
R
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.435
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.03000kr.15.03
10kr.10.25200kr.102.52
50kr.8.35480kr.417.74
100kr.7.76780kr.776.78
500kr.6.77544kr.3,387.72
1.000kr.6.46819kr.6,468.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.14379kr.15,359.48
5.000kr.5.94811kr.29,740.55
7.500kr.5.85007kr.43,875.52
Manufacturers Standard Package
Unit Price without VAT:kr.15.03000
Unit Price with VAT:kr.18.78750