
TLCL476M006XTA | |
|---|---|
DigiKey Part Number | 478-9998-2-ND - Tape & Reel (TR) 478-9998-1-ND - Cut Tape (CT) 478-9998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCL476M006XTA |
Description | CAP TANT 47UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated | Manufacturer Size Code L |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.28000 | kr.11.28 |
| 10 | kr.7.51900 | kr.75.19 |
| 50 | kr.6.02920 | kr.301.46 |
| 100 | kr.5.56960 | kr.556.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.79198 | kr.2,395.99 |
| 1.000 | kr.4.55136 | kr.4,551.36 |
| 1.500 | kr.4.43081 | kr.6,646.22 |
| 2.500 | kr.4.29719 | kr.10,742.97 |
| 3.500 | kr.4.21906 | kr.14,766.71 |
| 5.000 | kr.4.14391 | kr.20,719.55 |
| Unit Price without VAT: | kr.11.28000 |
|---|---|
| Unit Price with VAT: | kr.14.10000 |

