
TLCL476M006XTA | |
|---|---|
DigiKey Part Number | 478-9998-2-ND - Tape & Reel (TR) 478-9998-1-ND - Cut Tape (CT) 478-9998-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCL476M006XTA |
Description | CAP TANT 47UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 10Ohm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 10Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Voltage - Rated | Manufacturer Size Code L |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.7.43700 | kr.74.37 |
| 50 | kr.5.96340 | kr.298.17 |
| 100 | kr.5.50880 | kr.550.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.73966 | kr.2,369.83 |
| 1.000 | kr.4.50165 | kr.4,501.65 |
| 1.500 | kr.4.38242 | kr.6,573.63 |
| 2.500 | kr.4.25026 | kr.10,625.65 |
| 3.500 | kr.4.17299 | kr.14,605.47 |
| 5.000 | kr.4.09866 | kr.20,493.30 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |

