33 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLCL336M006RTA

DigiKey Part Number
478-4877-2-ND - Tape & Reel (TR)
478-4877-1-ND - Cut Tape (CT)
478-4877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLCL336M006RTA
Description
CAP TANT 33UF 20% 6.3V 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Capacitors 6.3 V 0603 (1608 Metric) 7.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
TLCL336M006RTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
7.5Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Capacitance
Height - Seated (Max)
0.039" (1.00mm)
Tolerance
±20%
Manufacturer Size Code
L
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.01000kr.14.01
10kr.9.51000kr.95.10
50kr.7.72080kr.386.04
100kr.7.16740kr.716.74
500kr.6.23222kr.3,116.11
1.000kr.5.94280kr.5,942.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.5.54310kr.19,400.85
7.000kr.5.37527kr.37,626.89
10.500kr.5.29119kr.55,557.50
Manufacturers Standard Package
Unit Price without VAT:kr.14.01000
Unit Price with VAT:kr.17.51250