
TLCK106M004QTA | |
|---|---|
DigiKey Part Number | 478-5245-2-ND - Tape & Reel (TR) 478-5245-1-ND - Cut Tape (CT) 478-5245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLCK106M004QTA |
Description | CAP TANT 10UF 20% 4V 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 0402 (1005 Metric) 15Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TLCK106M004QTA Models |
Category | ESR (Equivalent Series Resistance) 15Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Capacitance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance ±20% | Manufacturer Size Code K |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.73000 | kr.24.73 |
| 10 | kr.17.47900 | kr.174.79 |
| 50 | kr.14.60980 | kr.730.49 |
| 100 | kr.13.72170 | kr.1,372.17 |
| 500 | kr.12.21946 | kr.6,109.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.75411 | kr.11,754.11 |
| 2.000 | kr.11.37089 | kr.22,741.78 |
| 3.000 | kr.11.17886 | kr.33,536.58 |
| 5.000 | kr.10.96596 | kr.54,829.80 |
| Unit Price without VAT: | kr.24.73000 |
|---|---|
| Unit Price with VAT: | kr.30.91250 |

