Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

THJD226M035HJN | |
|---|---|
DigiKey Part Number | 478-THJD226M035HJNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THJD226M035HJN |
Description | CAP TANT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 600mOhm @ 100kHz | Qualification AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| THJD226M035AJN | KYOCERA AVX | 0 | 478-THJD226M035AJNTR-ND | kr.9.31188 | Parametric Equivalent |
| THJD226M035BJN | KYOCERA AVX | 0 | 478-THJD226M035BJNTR-ND | kr.9.31188 | Parametric Equivalent |
| THJD226M035R0300 | KYOCERA AVX | 0 | 478-THJD226M035R0300TR-ND | kr.32.94239 | Parametric Equivalent |
| THJD226M035RJN | KYOCERA AVX | 54 | 478-5711-1-ND | kr.22.32000 | Parametric Equivalent |
| THJD226M035SJN | KYOCERA AVX | 0 | THJD226M035SJN-ND | kr.14.74889 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.9.44026 | kr.94,402.60 |
| Unit Price without VAT: | kr.9.44026 |
|---|---|
| Unit Price with VAT: | kr.11.80033 |


