Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJD106M035RJN

DigiKey Part Number
478-THJD106M035RJNTR-ND - Tape & Reel (TR)
478-THJD106M035RJNCT-ND - Cut Tape (CT)
478-THJD106M035RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJD106M035RJN
Description
CAP TANT 10UF 20% 35V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.398
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.87000kr.15.87
10kr.10.88000kr.108.80
50kr.8.90240kr.445.12
100kr.8.29180kr.829.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.40416kr.3,702.08
1.000kr.7.07808kr.7,078.08
1.500kr.6.91465kr.10,371.98
2.500kr.6.73357kr.16,833.92
3.500kr.6.62764kr.23,196.74
5.000kr.6.52575kr.32,628.75
6.000kr.6.47747kr.38,864.82
Manufacturers Standard Package
Unit Price without VAT:kr.15.87000
Unit Price with VAT:kr.19.83750