
THJD106M035RJN | |
|---|---|
DigiKey Part Number | 478-THJD106M035RJNTR-ND - Tape & Reel (TR) 478-THJD106M035RJNCT-ND - Cut Tape (CT) 478-THJD106M035RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJD106M035RJN |
Description | CAP TANT 10UF 20% 35V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2917 (7343 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.122" (3.10mm) |
Capacitance | Manufacturer Size Code D |
Tolerance ±20% | Ratings AEC-Q200 |
Voltage - Rated 35 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.34000 | kr.15.34 |
| 10 | kr.10.49300 | kr.104.93 |
| 50 | kr.8.55780 | kr.427.89 |
| 100 | kr.7.96050 | kr.796.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.6.95028 | kr.3,475.14 |
| 1.000 | kr.6.63754 | kr.6,637.54 |
| 1.500 | kr.6.48079 | kr.9,721.18 |
| 2.500 | kr.6.30713 | kr.15,767.82 |
| 3.500 | kr.6.20559 | kr.21,719.56 |
| 5.000 | kr.6.10789 | kr.30,539.45 |
| Unit Price without VAT: | kr.15.34000 |
|---|---|
| Unit Price with VAT: | kr.19.17500 |

