THJC475K035RJN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.44760
Datasheet
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJC475K035RJN

DigiKey Part Number
478-THJC475K035RJNTR-ND - Tape & Reel (TR)
478-THJC475K035RJNCT-ND - Cut Tape (CT)
478-THJC475K035RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJC475K035RJN
Description
CAP TANT 4.7UF 10% 35V 2312
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
4.7 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 2.2Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2312 (6032 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
35 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
2.2Ohm @ 100kHz
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THJC475K035HJNKYOCERA AVX0478-THJC475K035HJNTR-NDkr.5.44760Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.17.05000kr.17.05
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.000kr.5.44760kr.49,028.40
Unit Price without VAT:kr.17.05000
Unit Price with VAT:kr.21.31250