
THJC156K020RJN | |
|---|---|
DigiKey Part Number | 478-THJC156K020RJNTR-ND - Tape & Reel (TR) 478-THJC156K020RJNCT-ND - Cut Tape (CT) 478-THJC156K020RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJC156K020RJN |
Description | CAP TANT 15UF 10% 20V 2312 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 20 V 2312 (6032 Metric) 1.7Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 2312 (6032 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Part Status Active | Height - Seated (Max) 0.110" (2.80mm) |
Capacitance | Manufacturer Size Code C |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 1.7Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.04000 | kr.19.04 |
| 10 | kr.13.21100 | kr.132.11 |
| 50 | kr.10.89180 | kr.544.59 |
| 100 | kr.10.17460 | kr.1,017.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.96144 | kr.4,480.72 |
| 1.000 | kr.8.58594 | kr.8,585.94 |
| 1.500 | kr.8.39779 | kr.12,596.69 |
| 2.500 | kr.8.18926 | kr.20,473.15 |
| 3.500 | kr.8.06730 | kr.28,235.55 |
| 5.000 | kr.7.94996 | kr.39,749.80 |
| Unit Price without VAT: | kr.19.04000 |
|---|---|
| Unit Price with VAT: | kr.23.80000 |

