10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJC106M025RJN

DigiKey Part Number
478-THJC106M025RJNTR-ND - Tape & Reel (TR)
478-THJC106M025RJNCT-ND - Cut Tape (CT)
478-THJC106M025RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJC106M025RJN
Description
CAP TANT 10UF 20% 25V 2312
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 25 V 2312 (6032 Metric) 1.8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
2312 (6032 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Part Status
Active
Height - Seated (Max)
0.110" (2.80mm)
Capacitance
Manufacturer Size Code
C
Tolerance
±20%
Ratings
AEC-Q200
Voltage - Rated
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 528
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.93000kr.7.93
10kr.5.14800kr.51.48
50kr.4.05120kr.202.56
100kr.3.71270kr.371.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.14084kr.1,570.42
1.000kr.2.96401kr.2,964.01
1.500kr.2.87545kr.4,313.18
2.500kr.2.77728kr.6,943.20
3.500kr.2.71990kr.9,519.65
5.000kr.2.66470kr.13,323.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.93000
Unit Price with VAT:kr.9.91250