
THJB156K016RJN | |
|---|---|
DigiKey Part Number | 478-THJB156K016RJNTR-ND - Tape & Reel (TR) 478-THJB156K016RJNCT-ND - Cut Tape (CT) 478-THJB156K016RJNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THJB156K016RJN |
Description | CAP TANT 15UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric), 1210 2Ohm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric), 1210 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated 16 V | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 2Ohm @ 100kHz | Qualification AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.18600 | kr.51.86 |
| 50 | kr.4.08300 | kr.204.15 |
| 100 | kr.3.74250 | kr.374.25 |
| 500 | kr.3.16722 | kr.1,583.61 |
| 1.000 | kr.2.98931 | kr.2,989.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.84283 | kr.5,685.66 |
| 4.000 | kr.2.72224 | kr.10,888.96 |
| 6.000 | kr.2.66183 | kr.15,970.98 |
| 10.000 | kr.2.59487 | kr.25,948.70 |
| 14.000 | kr.2.55571 | kr.35,779.94 |
| 20.000 | kr.2.51804 | kr.50,360.80 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

