10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJB106K010RJN

DigiKey Part Number
478-THJB106K010RJNTR-ND - Tape & Reel (TR)
478-THJB106K010RJNCT-ND - Cut Tape (CT)
478-THJB106K010RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJB106K010RJN
Description
CAP TANT 10UF 10% 10V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1.8Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 175°C
Mfr
Mounting Type
Surface Mount
Series
Package / Case
1411 (3528 Metric), 1210
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Part Status
Active
Height - Seated (Max)
0.083" (2.10mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±10%
Ratings
AEC-Q200
Voltage - Rated
10 V
Features
Automotive
Type
Molded
Grade
Automotive
ESR (Equivalent Series Resistance)
1.8Ohm @ 100kHz
Qualification
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
10kr.5.80100kr.58.01
50kr.4.59400kr.229.70
100kr.4.22050kr.422.05
500kr.3.59072kr.1,795.36
1.000kr.3.39577kr.3,395.77
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.23537kr.6,470.74
4.000kr.3.10327kr.12,413.08
6.000kr.3.03711kr.18,222.66
10.000kr.2.96374kr.29,637.40
14.000kr.2.92086kr.40,892.04
20.000kr.2.87958kr.57,591.60
Manufacturers Standard Package
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000