Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THJB105M035RJN

DigiKey Part Number
478-THJB105M035RJNTR-ND - Tape & Reel (TR)
478-THJB105M035RJNCT-ND - Cut Tape (CT)
478-THJB105M035RJNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
THJB105M035RJN
Description
CAP TANT 1UF 20% 35V 1411
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric), 1210 6.5Ohm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
6.5Ohm @ 100kHz
Operating Temperature
-55°C ~ 175°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric), 1210
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.938
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.02000kr.6.02
10kr.3.84000kr.38.40
50kr.2.98120kr.149.06
100kr.2.71680kr.271.68
500kr.2.26918kr.1,134.59
1.000kr.2.13075kr.2,130.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.05725kr.4,114.50
4.000kr.1.96163kr.7,846.52
6.000kr.1.91373kr.11,482.38
10.000kr.1.86065kr.18,606.50
14.000kr.1.82960kr.25,614.40
20.000kr.1.79974kr.35,994.80
24.000kr.1.78559kr.42,854.16
Manufacturers Standard Package
Unit Price without VAT:kr.6.02000
Unit Price with VAT:kr.7.52500